Location: 
All Products

TE Connectivity D-406-0001 (967398-000)

TE Connectivity - D-406-0001 (967398-000) - Splice;  Butt;  0.145 in. (Min.);  0.055 in. (Min.);  Tin;  Nylon (Insulation);  Red View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Splice; Butt; 0.145 in. (Min.); 0.055 in. (Min.); Tin; Nylon (Insulation); Red
Mfr. Part#:
D-406-0001 (967398-000)

Allied Stock#: 70101306

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.457 (Each)
1$0.457
10$0.415
100$0.394
500$0.363
Availability

8628 can ship immediately.

14000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 967398-000
Angle: Straight
Brand/Series: DuraSeal Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.146 "
Insulation Type: Nylon
Length, Overall: 1.25 "
Material, Contact: Copper
Primary Type: Splice
Standards: UL Listed
Termination: Butt
Type: Butt
Wire Size: 22-18 AWG

Overview

Butt Splice, Closed Barrel, Copper Material, Tin Finish

DuraSeal® products insulate and protect electrical connections from mechanical abuse, wire pull-out and abrasion while resisting water, salt and other contaminants. DuraSeal® devices provide a tough, environmentally sealed wire connection. Their crimp barrel or terminal, encased in rugged, heat shrinkable nylon tubing lined with a special hot-melt adhesive, resists damage from abrasions and cuts. DuraSeal® devices retain flexibility and impact-resistance long after similar products have become brittle. Duraseal devices accommodate wire gauge sizes 22 to 10. They are color-coded for easy identification of gauge sizes, yet transparent for inspection of the finished splice.

  • One-Piece Splice with Crimp Connection Tubing