TE Connectivity D-150-Z393
Solder & Shield Tubing; Matched Impedance Splice; EG9137-000
Mfr. Part #: D-150-Z393 / RS Stock #: 70951990
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$125.12
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
EG9137-000
Cable Type
RG- 393
Dimensions
2.36 in L
Insulation Material
Fluoropolymer
Product Type
Solder & Shield Tubing
Temperature Operating Range
-55 – 150 °C °C
Type
Coaxial
Overview
TE Connectivity (TE) introduces the Raychem matched impedance cable splice D-150-Z393 designed to comply with MIL-PRF-32517 standards. The splices solve the problem of costly removal and replacement of damaged coaxial cable by allowing fast, easy in situ repairs that maintain characteristic impedance and other electrical properties of the system. The Raychem matched impedance splices are designed for the harsh environments of military and commercial aerospace applications and are well suited for extreme temperatures, high vibration, high EMI and corrosive environments. The splice contains three components: a hexagonal crimp barrel for the center conductors, a dielectric shell that helps maintain cable geometry for impedance control and a heat-shrinkable SolderShield splice that both terminates the cable’s shield and provides sealing to protect the splice environmentally.
Features:
Save time and cost with no need to remove or replace cable
Meet MIL-PRF-32517 performance requirements
Maintain characteristic impedance and other electrical properties
Provide strain relief and mechanical protection with heat shrink outer layer, combined with thermoplastic adhesive
Offer a robust solution suitable for high EMI environments that provides a wide temperature range and is corrosion resistant