Location: 
All Products

TE Connectivity CRG0805F10K

TE Connectivity - CRG0805F10K - Resistor; Thick Film; Res 10 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; SMT; 0805
Image may be a representation.
See specs for product details.

TE Connectivity Resistor; Thick Film; Res 10 Kilohms; Pwr-Rtg 0.125 W; Tol 1%; SMT; 0805
Mfr. Part#:
CRG0805F10K

Allied Stock#: 70063177

 RoHS Compliant Part

 
View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.011 (Each)
50$0.011
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Alternate Mfr Part Number: 1623097-1
Brand/Series: CRG Series
Dimensions: 0.079" x 0.049" x 0.02" (2 x 1.25 x 0.5mm) L x W x H
Material, Element: Thick Film
Package Type: 0805 (2012 mm)
Power Rating: 0.125 W
Resistance: 10 Kilohms
Series: CRG Series
Temperature Coefficient: ±100 ppm/°C
Termination: SMD
Tolerance: ±1 %

Overview

Precious metal terminations are screen printed onto ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on the strips broken into individual components. Final termination is made by electroplating.

Features:
  • Thick Film Resistors with a High Power to Size Ratio, Ideally Suited to Industrial and General Purpose Use. A Range from 1 Ohm to 10 Megohms and Tolerances of 1% (F) and 5% (J). Also Including Zero Ohms Links (Z)
  • Suitable for Most Applications, Including High Frequency Operation, Owing to the Short Lead Structure and Low Capacitance