Location: 
All Products

TE Connectivity CRG0603ZR

TE Connectivity - CRG0603ZR - Resistor; Thick Film; Res 0 Ohms; Pwr-Rtg 0.1 W; Tol Jumper; SMT; 0603 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Resistor; Thick Film; Res 0 Ohms; Pwr-Rtg 0.1 W; Tol Jumper; SMT; 0603
Mfr. Part#:
CRG0603ZR

Allied Stock#: 70063022

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.014 (Each)
5000$0.014
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000 |  Multiples Of: 5000

Specifications

Alternate Mfr Part Number: 1623094-1
Brand/Series: CRG Series
Dimensions: 0.063" x 0.031" x 0.018" (1.6 x 0.8 x 0.45mm) L x W x H
Material, Element: Thick Film
Package Type: 0603 (1608 mm)
Power Rating: 0.1 W
Resistance: 0 Ohms
Series: CRG Series
Termination: SMD
Tolerance: 0 Ohms Jumper

Overview

Precious metal terminations are screen printed onto ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on the strips broken into individual components. Final termination is made by electroplating.

Features:
  • Thick Film Resistors with a High Power to Size Ratio, Ideally Suited to Industrial and General Purpose Use. A Range from 1 Ohm to 10 Megohms and Tolerances of 1% (F) and 5% (J). Also Including Zero Ohms Links (Z)
  • Suitable for Most Applications, Including High Frequency Operation, Owing to the Short Lead Structure and Low Capacitance