TE Connectivity CRG0603F2K2
Resistor, Thick Film, Res 2.2 Kilohms, Pwr-Rtg 0.1 W, Tol 1%, SMT, 0603
Mfr. Part #: CRG0603F2K2 / RS Stock #: 70063145
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20000
$0.00462
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1622902-1
Element Material
Thick Film
Package Type
0603 (1608 mm)
Power Rating
0.1 W
Resistance
2.2 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±100 ppm/°C
Termination
SMD
Tolerance
1 %
Overview
Precious metal terminations are screen printed onto ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on the strips broken into individual components. Final termination is made by electroplating.
Features:
Thick Film Resistors with a High Power to Size Ratio, Ideally Suited to Industrial and General Purpose Use. A Range from 1 Ohm to 10 Megohms and Tolerances of 1% (F) and 5% (J). Also Including Zero Ohms Links (Z)
Suitable for Most Applications, Including High Frequency Operation, Owing to the Short Lead Structure and Low Capacitance
Features: