Location: 
All Products

TE Connectivity CRG0603F1M0

TE Connectivity - CRG0603F1M0 - Resistor;  Thick Film;  Res 1 Megohms;  Pwr-Rtg 0.1 W;  Tol 1%;  SMT;  0603 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Resistor; Thick Film; Res 1 Megohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603
Mfr. Part#:
CRG0603F1M0

Allied Stock#: 70063137

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.002 (Each)
5000$0.002
10000$0.002
15000$0.002
20000$0.002
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000 |  Multiples Of: 5000

Specifications

Alternate Mfr Part Number: 1622877-1
Brand/Series: CRG Series
Dimensions: 0.063" x 0.031" x 0.018" (1.6 x 0.8 x 0.45mm) L x W x H
Material, Element: Thick Film
Package Type: 0603 (1608 mm)
Power Rating: 0.1 W
Resistance: 1 Megohms
Series: CRG Series
Temperature Coefficient: ±100 ppm/°C
Termination: SMD
Tolerance: ±1 %

Overview

Precious metal terminations are screen printed onto ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on the strips broken into individual components. Final termination is made by electroplating.

Features:
  • Thick Film Resistors with a High Power to Size Ratio, Ideally Suited to Industrial and General Purpose Use. A Range from 1 Ohm to 10 Megohms and Tolerances of 1% (F) and 5% (J). Also Including Zero Ohms Links (Z)
  • Suitable for Most Applications, Including High Frequency Operation, Owing to the Short Lead Structure and Low Capacitance