Location: 
All Products

TE Connectivity CRG0402F110K

TE Connectivity - CRG0402F110K - CRG0402 SMT chip resistor, 110K 1% 0.063W View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity CRG0402 SMT chip resistor, 110K 1% 0.063W
Mfr. Part#:
CRG0402F110K

Allied Stock#: 70295658

 RoHS Compliant Part

Resources

View CRG0402F110K Datasheet Datasheet

View More from TE Connectivity >>
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
Minimum Quantity: 50 |  Multiples Of: 50

Specifications

Brand/Series: CRG Series
Material, Element: Thick Film
Package Type: 0402 (1005 mm)
Power Rating: 0.063 W
Resistance: 110 Kilohms
Temperature Coefficient: ±100 ppm/°C
Termination: SMD
Tolerance: ±1 %

Overview

Precious metal terminations are screen printed onto ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on the strips broken into individual components. Final termination is made by electroplating.

Features:
  • Thick Film Resistors with a High Power to Size Ratio, Ideally Suited to Industrial and General Purpose Use. A Range from 1 Ohm to 10 Megohms and Tolerances of 1% (F) and 5% (J). Also Including Zero Ohms Links (Z)
  • Suitable for Most Applications, Including High Frequency Operation, Owing to the Short Lead Structure and Low Capacitance