Location: 
All Products

TE Connectivity CPGI-1116377-2-BULK

TE Connectivity - CPGI-1116377-2-BULK - CONTACT;  SOCKET;  HDP-20;  CRIMP;  1.27-1.52MM;  2PCS=1KIT View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity CONTACT; SOCKET; HDP-20; CRIMP; 1.27-1.52MM; 2PCS=1KIT
Mfr. Part#:
CPGI-1116377-2-BULK

Allied Stock#: 70066597

 RoHS Compliant Part

 

Resources

View CPGI-1116377-2-BULK Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$3.82 (Each)
1$3.820
25$3.640
50$3.360
100$3.120
Availability

392 can ship immediately.

600 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CPGI Series
Number of Contacts: 2
Wire Size: 14-12 AWG

Overview

TE Connectivity Non Metallic Cable Splice - Two Cable

A non-metallic cable splice for connecting 2 non metallic sheathed conduit cables using a wire size range of 12 to 14 AWG. This splice is made from white polycarbonate and has a voltage rating of 300V and is intended to be used without an outlet box or other type of enclosure. Strain relief clamps are provided.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.