Location: 
All Products

TE Connectivity CNT-35-26

TE Connectivity - CNT-35-26 - Relay; E-Mech; Timing; Multi-Function; DPDT; Cur-Rtg 10A; Ctrl-V 12DC; Socket Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; E-Mech; Timing; Multi-Function; DPDT; Cur-Rtg 10A; Ctrl-V 12DC; Socket Mnt
Mfr. Part#:
CNT-35-26

Allied Stock#: 70199336
 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$167.69 (Each)
1$167.690
5$163.030
10$156.510
Availability

62 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 1-1393124-5
Brand/Series: CNT Series
Contact Form: DPDT (2 Form C)
Current Rating: 10 A
Display Type: LCD
Material, Contact: Silver-Cadmium Oxide Alloy
Mounting Type: Socket
Number of Pins: 11
Relay Type: Mechanical Relay
Standards: UL, CSA
Temperature, Operating, Maximum: 55 °C
Temperature, Operating, Minimum: -10 °C
Termination: 11 Pin Socketable
Timer Type: Multi-Function
Timing Adjustment: Thumbwheel Switches
Timing Range: 0.1 Sec. to 9990 Hrs.
Voltage Rating: 277/30 VAC/VDC
Voltage, Control: 12VDC
Voltage, Switching: 10A @ 277VAC

Overview

CNT Series are multifunctional, programmable, time delay relays/counters housed in 1⁄16 DIN style enclosures with an octal-style 11-pin plug-in. The units feature thumbwheel switches for digital programming. An LCD digital readout permits easy monitoring of status. Available programmable functions are delay on operate, delay on release, three interval on functions, delay on operate and release, cumulative delay on operate, 50% duty cycle recycler, output pulsing, single cycle, up counter and down counter. Delay is selectable from 0.1 Sec to 9,990 Hours. Counter range is selectable from 1 to 99,900 counts. All models have DPDT output contacts rated 10 amps @ 240 VAC/30 VDC. Operating temperature range is –10°C to +55°C.