TE Connectivity CFR200J33K
Resistor, Carbon Film, Res 33 Kilohms, Pwr-Rtg 2 W, Tol 5%, Axial
Mfr. Part #: CFR200J33K / RS Stock #: 70063680
Price
Qty.
Standard Price
10
$0.17465
50
$0.16592
100
$0.15719
500
$0.13972
1000
$0.12225
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3-1623929-0
Element Material
Carbon Film
Power Rating
2 W
Resistance
33 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Overview
The resistive element comprises a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiraling value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin followed by three coats of epoxy resin. All resistors are tested for value and tolerance.
Features:
Low Cost, Combined with High Reliability, Make these Components Suitable for Use in Most Types of Circuits, Including Audio, Communications, Measurement and Computer Applications
Premium Quality Carbon Film Resistors whose Ceramic Core has a High Alumina Content Offering Power to Size Ratios Not Normally Associated with Carbon Film Product
Available in 5 Power Ratings from 1 ? to 10 M?. The Smallest Case Size (CFR16) has a Full 0.25 W Power Ratings
Features: