Location: 
All Products

TE Connectivity CES-4-A150

TE Connectivity - CES-4-A150 - Raychem;  Cable Entry Seal,  Size 1 1/2-11 1/2 Single Entry,  NPT Threaded View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Raychem; Cable Entry Seal, Size 1 1/2-11 1/2 Single Entry, NPT Threaded
Mfr. Part#:
CES-4-A150

Allied Stock#: 70245354

 RoHS Compliant Part

 

Resources

View CES-4-A150 Datasheet Datasheet

View More from TE Connectivity >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$66.10 (Each)
1$66.100
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CES Series

Overview

Raychem CES Series
TE Connectivity CES series heat-shrinkable cable entry seals provide a watertight, fume-tight seal where cables enter connection boxes, bulkheads, or other enclosures. The CES series are available in two basic types: standard and threaded. To meet sealing requirements, all CESs have factory-applied adhesive that provides the seal to wire and cable jackets. The standard CES for thin-wall enclosures consists of a three-part assembly: a rigid nylon nut, an O-ring, and a heat-shrinkable molded body. The CES for threaded-hole applications is a one-part assembly that combines a tapered national pipe thread (NPT) in rigid nylon with a heat-shrinkable molded body.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.