Location: 
All Products

TE Connectivity CCR24K7KB

TE Connectivity - CCR24K7KB - Resistor; Ceramic Composition; Res 4.7 Kilohms; Pwr-Rtg 2 W; Tol 10%; Axial
Image may be a representation.
See specs for product details.

TE Connectivity Resistor; Ceramic Composition; Res 4.7 Kilohms; Pwr-Rtg 2 W; Tol 10%; Axial
Mfr. Part#:
CCR24K7KB

Allied Stock#: 70065053

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.30 (Each)
500$1.299
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Alternate Mfr Part Number: 1-1623720-1
Brand/Series: CCR Series
Material, Element: Ceramic Composition
Power Rating: 2 W
Resistance: 4.7 Kilohms
Series: CCR Series
Termination: Axial Leads
Tolerance: ±10 %

Overview

The CCR Series of resistors is constructed utilising solid ceramic composition, which is the traditional medium for absorbing high energy pulses, in cases of high inrush current. These resistors have evolved over many years to have excellent pulse withstand capabilities, whilst remaining very stable. These improved characteristics have been achieved by prudent selection of materials of optimum physical properties and by advances in the manufacturing process. The CCR Series are ideal for circuitry associated performance in high voltage power supplies, R-C snubber circuits, and inrush limiters.

Features:
  • Designed for Pulse Withstand
  • Range of Resistance Tolerances
  • Solid Ceramic Composition
  • Low Cost, High Performance
  • Two Sizes Available
  • Wide Range of Resistive Values