Location: 
All Products

TE Connectivity BDS2A250220RK

TE Connectivity - BDS2A250220RK - Resistor; Thick Film; Res 220 Ohms; Pwr-Rtg 250 W; Tol 10%; SMT; Screw Termination View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Resistor; Thick Film; Res 220 Ohms; Pwr-Rtg 250 W; Tol 10%; SMT; Screw Termination
Mfr. Part#:
BDS2A250220RK

Allied Stock#: 70065339

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$113.46 (Each)
36$113.460
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 36 |  Multiples Of: 36

Specifications

Alternate Mfr Part Number: 1-1614770-4
Brand/Series: BDS100 Series
Material, Element: Thick Film
Power Rating: 250 W
Resistance: 220 Ohms
Series: BDS100 Series
Termination: SMD
Tolerance: ±10 %

Overview

With less than 40 nH inductance and a 250 W or 400 W power rating (100°C/70°C heatsink) in a 67 mm × 60 mm casing, the BDS250/BDS400 offers high power density over a wide range of ohmic values (0.47 Ohms to 1 Megohms) and benefits from 10 years experience in the field. Available in 5 resistor configurations with 2 or 4 easy to connect terminals, the resistors are made from quality materials for optimum reliability and stability with very low partial discharge.
Tyco can test resistors to conform to relevant customer specifications, and will advise on the use of resistors for pulse energy and high voltage applications (HV designs available). Resistors with 1% tolerance, alternative terminations or flying leads are available, and custom designs are welcome. This product is available via distribution.

Features:
  • 400 W in a 40.2 cm2 Footprint; Gives an Impressive Power Density of 10 W/cm2
  • Virtually Inductance-Free; Inductance <40 nH
  • Wide Resistance Range: 0.47Ω to 1 MΩ
  • Coupled with 1% Tolerance Gives Ultimate Design Flexibility
  • Multiple Terminal Configurations and Multi-Resistor Packages; The Space Saving Solution
  • Partial Discharge <10 pC at 7.5 kV; Guaranteeing Quality,Reliability and Long Life