TE Connectivity BDS2A1002R2K
Resistor,Thick Film,Res 2.2 Ohms,Pwr-Rtg 100 W,Tol 10%,SMT,Screw Termination
Mfr. Part #: BDS2A1002R2K / RS Stock #: 70065326
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$63.55
5
$58.46
10
$54.02
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-1614782-1
Element Material
Thick Film
Power Rating
100 W
Resistance
2.2 Ohms
Resistance Range
0 to 999 Ohms
Termination
SMD
Tolerance
10 %
Overview
With less than 40 nH inductance and a 100 Watt power rating in an easy-mounting 38 mm × 25 mm Isotop case, the BDS100 offers high power density over a wide range of ohmic values (0.47 Ohms to 1 Megohms) and benefits from 10 years experience in the field. Available in 6 resistor configurations with 2 or 4 easy to connect terminals, the resistors are made from quality materials for optimum reliability and stability with very low partial discharge. Tyco can test resistors to conform to relevant customer specifications, and will advise on the use of resistors for pulse energy and high voltage applications (HV designs available). Resistors with alternative terminations or flying leads are available, and custom designs are welcome.
Features:
100 W in a 9.5 cm2 Footprint; Gives an Impressive Power Density of 10.5 W/cm2
Virtually Inductance-Free; Inductance <40 nH
Wide Resistance Range: 0.47O to 1 MO
Coupled with 1% Tolerance Gives Ultimate Design Flexibility
Multiple Terminal Configurations and Multi-Resistor Packages; The Space Saving Solution
Partial Discharge <10 pC at 2 kV; Guaranteeing Quality,Reliability and Long Life
Features: