Location: 
All Products

TE Connectivity B-155-3801

TE Connectivity - B-155-3801 - Transparent Polyolefin Solder Sleeve, 0.4 to 1.7mm Cable Dia, 0.026m Sleeve Length
Image may be a representation.
See specs for product details.

TE Connectivity Transparent Polyolefin Solder Sleeve, 0.4 to 1.7mm Cable Dia, 0.026m Sleeve Length
Mfr. Part#:
B-155-3801

Allied Stock#: 70294882

 RoHS Compliant Part

 

Resources

View B-155-3801 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$114.60 (Box of 100)
1$114.600
12$111.070
Availability

0 can ship immediately.

144 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: D34796-000
Brand/Series: B-155 Series
Cable, Diameter: 0.4 to 1.7 mm
Color: Clear
Diameter, Cable, Maximum: 1.7 mm
Diameter, Cable, Minimum: 0.4 mm
Length, Sleeve: 26 mm
Material: Polyolefin
Quantity: 1
Temperature, Operating, Maximum: 125 °C
Temperature, Operating, Minimum: -55 °C
Temperature, Operating, Range: -55 to +125 °C

Overview

Solder Sleeves and Kit
The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.