TE Connectivity AV1911P724Q04
Pushbutton Alchoswitch AV19, SPL 5A Power LED Blue 24V, Anti-Vandal Series
Mfr. Part #: AV1911P724Q04 / RS Stock #: 70922140
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$14.85
1000
$14.63
2500
$14.45
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3-2213766-9
Contact Form
1 CO
Family Name
Alcoswitch Anti-Vandal Family
Function
Push-On ; Push-Off
Illumination
Illuminated
Illumination Color
Blue
Mounting Hole Size
19 in
Product Type
Pushbutton Switches
Overview
The new ALCOSWITCH Anti-Vandal switch series is designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. The Anti-Vandal series is available in panel sizes of 16, 19, and 22 mm, and with various pushbutton symbols including Spot, Ring, and Power Logo. Switches are sealed to IP67 and available in single and double pole configurations.
Allow for an easy user interface with a large pushbutton and available LED indicators illuminate the switch
Enable flexibility with various pushbutton symbols including Spot, Ring, and Power logo
Achieve a vandal proof solution with a jam nut accessible for rear of the panel