Location: 
All Products

TE Connectivity ALR-AT-15

TE Connectivity - ALR-AT-15 - Photocontrol;  Die-cast Aluminum Housing;  120 V;  2000 W;  1900 VA View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Photocontrol; Die-cast Aluminum Housing; 120 V; 2000 W; 1900 VA
Mfr. Part#:
ALR-AT-15

Allied Stock#: 70066566

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$10.85 (Each)
1$10.850
5$10.410
10$10.150
25$9.770
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ALR Series
Dimensions: 2.98" H x 1.97" L x 1.34" D
Material, Housing: Die-cast aluminum with UV resistant window
Sensor Type: Cadmium Sulfide Cell
Temperature, Range: –40°C to +65°C
Type: Photocontrol
Voltage Rating: 120 V

Overview



The AT Series rugged die-cast aluminum housing makes it ideal for any outdoor installation. Controls include a heavy-duty bi-metal switch that provides a 30-45 second time delay. This virtually eliminates unwanted lamp cycling that could be caused by lightning, car headlights, or other sudden changes in ambient light level.
Features
  • Tough Die-Cast Aluminum Housing
  • Heavy-Duty Thermal Bi-Metal Switch
  • UL Listed
  • 30-45 Second Time Delay
  • 2000 & 3000 Watt Ratings
  • Fail Mode is ON
    Applications
  • Billboard Lighting
  • Areas Vulnerable to Vandalism
  • Commercial or Residential Use
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.