Location: 
All Products

TE Connectivity ALR-AA-105

TE Connectivity - ALR-AA-105 - Photocontrol;  Button Style;  120 V;  1800W;  1100 VA;  Wire Leads View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Photocontrol; Button Style; 120 V; 1800W; 1100 VA; Wire Leads
Mfr. Part#:
ALR-AA-105

Allied Stock#: 70066564

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$10.11 (Each)
1$10.110
5$9.660
10$8.910
25$8.270
Availability

96 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: ALR Series
Controller Type: Thermal State Switch Type
Dimensions: 2.05" Dia. x 1.62" High
Length, Wire: 6 In.
Material, Housing: Polycarbonate with UV resistent window
Nut Size: 3⁄8" pipe, thermoplastic
Sensor Type: 1⁄2" Cadmium sulfide (Cds) cell
Temperature, Range: –40°C to +65°C
Type: Photocontrol
Voltage Rating: 120 V
Wire Size: #18 AWG

Overview



Tyco Electronics innovative design with the wire leads exiting from the rear allow the control to be placed in tight locations while positioning the wiring for easy access. photocontrols can be used to safely control luminaries with incandescent, HID, or compact fluorescent lamps.
Features
  • 3⁄4" Long Threaded Nipple
  • 30–45 Second Time Delay
  • UL and CSA Listed
  • Durable Polycarbonate Housing
  • 1800 and 1200 Watt Load Rating
  • Fail Mode is ON
    Applications
  • Decorative Light Fixtures
  • Post Lanterns
  • Commercial and Residential Use
  • Wall Mount Application
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.