Location: 
All Products

TE Connectivity A211SYZQ04

TE Connectivity - A211SYZQ04 - Toggle Switch DP3T On-On-On,  5 A@ 125 Vac,  5 A@ 28 V dc,  Panel Mount View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Toggle Switch DP3T On-On-On, 5 A@ 125 Vac, 5 A@ 28 V dc, Panel Mount
Mfr. Part#:
A211SYZQ04

Allied Stock#: 70155982

 RoHS Compliant Part

 

Resources

View A211SYZQ04 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$5.05 (Each)
500$5.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500 |  Multiples Of: 500

Specifications

Actuator Type: Bat
Alternate Mfr Part Number: 3-1825139-9
Brand/Series: A Series
Contact Form: DP3T
Current Rating: 5Amps
Dielectric Strength: 1000 VAC
Mounting Hole Size: 0.25In. In.
Mounting Type: Bushing
Number of Poles: 2 Pole
Number of Positions: 3
Operation: On On On
Termination: Solder Lug
Type: Toggle
Voltage Rating: 250VAC