Location: 
All Products

TE Connectivity A101SYZQ04

TE Connectivity - A101SYZQ04 - Toggle Switch SPDT On-On,  5 A@ 125 V ac,  Panel Mount View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Toggle Switch SPDT On-On, 5 A@ 125 V ac, Panel Mount
Mfr. Part#:
A101SYZQ04

Allied Stock#: 70155934

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$2.73 (Each)
1$2.730
10$2.490
100$2.360
500$2.170
1000$2.010
Availability

199 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Baton
Alternate Mfr Part Number: 4-1825136-9
Brand/Series: A Series
Contact Form: SPDT
Current Rating: 5Amps
Dielectric Strength: 1000 VAC
Mounting Type: Bushing
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On On
Termination: Solder Lug
Type: Toggle
Voltage Rating: 250VAC

Overview



The Gemini Series, A Series Toggle Switches have an electrical life of 30,000 cycles and feature threaded bushings: two hex nuts, one internal tooth lockwasher and one locking ring.