TE Connectivity 964586-1
FASTIN-FASTON 110 Series 5mm Pitch 2 Way 1 Row Male Straight PCB Housing
Mfr. Part #: 964586-1 / RS Stock #: 70289435
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.42
5
$1.30
10
$1.13
20
$0.99
50
$0.85
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
964586-1
Color
Tin
Gender
Male
Mounting Type
Cable
Number of Contacts
2
Primary Type
Soft Shell
Type
FASTON Housing
Overview
TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.