Location: 
All Products

TE Connectivity 91520-1

TE Connectivity - 91520-1 - Crimper; SAHT Ratchet; 28-26 AWG; D-Sub; AMPLIMITE HD-22 Contacts; CERTI-CRIMP II View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Crimper; SAHT Ratchet; 28-26 AWG; D-Sub; AMPLIMITE HD-22 Contacts; CERTI-CRIMP II
Mfr. Part#:
91520-1

Allied Stock#: 70089698

 RoHS Exempt Product

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$605.76 (Each)
1$605.760
5$588.930
10$565.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Manual, Straight-Action Ratchet
Application: 28-26 AWG
Brand/Series: CERTI-CRIMP II Series
Connector Type: AMPLIMITE™ HD-22 Contacts
Diameter, Insulation: 0.030-0.040 in.
Stripping Length: 0.160±0.015 in.
Type: D-Subminiature
Wire Size: 28-26 AWG

Overview

TE Connectivity CERTI-CRIMP II Hand Crimping Tools for AMPLIMITE HD-20 & HD-22 Contacts
CERTI-CRIMP SAHT hand crimping tools for crimping AMPLIMITE HD-20 & HD-22 terminals with a variety of wire size ranges.These CERTI-CRIMP XXXX hand crimp tools have a straight action jaw closure, a CERTI-CRIMP ratchet mechanism, fixed and movable dies terminal positioning aids and insulation adjustment. The CERTI-CRIMP ratchet mechanism stays locked until the handles of the crimp tool are completely closed assuring the terminal is fully crimped, a ratchet release can be used for emergencies. The handles of these CERTI-CRIMP hand crimpers have an ergonomic non-slip design. Stock number 864-3743 is for crimping AMPLIMITE HD-20 terminals, AWG 28-24 Stock number 782-9741 is for crimping AMPLIMITE HD-20 terminals, AWG 28-24, AWG 24-20 (also features flip locator) Stock number 782-1154 is for crimping AMPLIMITE HD-22 terminals, AWG 28-26, AWG 24-22