Location: 
All Products

TE Connectivity 91518-1

TE Connectivity - 91518-1 - Crimper; SAHT Ratchet; 32-22 AWG; AMPMODU Short Point Contacts; CERTI-CRIMP II View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Crimper; SAHT Ratchet; 32-22 AWG; AMPMODU Short Point Contacts; CERTI-CRIMP II
Mfr. Part#:
91518-1

Allied Stock#: 70089702

 RoHS Exempt Product

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$712.92 (Each)
1$712.920
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Manual, Straight-Action Ratchet
Application: 32-22 AWG
Brand/Series: CERTI-CRIMP II Series
Connector Style: AMP™
Connector Type: AMPMODU® Short Point Contacts
Diameter, Insulation: 0.025-0.060 in.
Stripping Length: 0.125-0.156 in.
Type: Interconnect/Rectangular
Wire Size: 32-22 AWG

Overview

TE Connectivity CERTI-CRIMP II Straight Action Hand Crimping Tool, AMPMODU Short Point

CERTI-CRIMP II straight action hand crimping tool for use with AMPMODU short point receptacle contacts with a 32-28 AWG or 26-22 AWG wire size and a 0.64-1.52mm insulation diameter. This CERTI-CRIMP II straight action hand crimping tool consists of a fixed die (crimper), a movable die (anvil), a locator to position the contact, a terminal 'flip' locator and a ratchet which remains locked until the dies have been fully closed thus ensuring the contact is fully crimped. An emergency ratchet release is also featured.