TE Connectivity 91508-1
Crimper, SAHT Ratchet, 20-18 AWG, Universal MATE-N-LOK II, CERTI-CRIMP II
Mfr. Part #: 91508-1 / RS Stock #: 70089765
Price
Qty.
Standard Price
1
$930.76
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Manual
Alternate Mfr Part Number
91508-1
Application
20 to 18 AWG
Connector Type
Universal MATE-N-LOK II
Family Name
Universal MATE-N-LOK Family
Insulation Diameter
0.200 max. in.
Type
Rectangular
Wire Size
18-20 AWG
Overview
TE Connectivity Certi-Crimp II Series - Premium Manual Hand Tools:
TE Connectivity. A Leader in Crimp Quality. Anyone can make a tool to crimp terminals onto a wire. But not everyone can manufacture a tool to crimp the terminals properly. Crimp termination of wires isn’t easy. At least, doing it right isn’t easy. We know. We started it. TE Connectivity developed the technology of hand crimping over 70 years ago.
Premium tools include the appropriate crimp die configuration, integral locating, and integral straightening features that permit terminals or contacts crimped in these tools to meet all feature requirements in applicable TEC application (114-) specifications. Most premium tools include an adjustable insulation crimp height feature and the CERTI-CRIMP ratcheting feature, set at the factory, which prevents the ratchet from releasing until the wire crimp jaws bottom within .001. This helps provide consistent repeatability of the crimp. Premium hand tools require the least amount of user dexterity.
Features:
Configured for CERTI-CRIMP II heads
Accurately locates the terminal for a more consistent crimp termination
Highly visible, easy to load terminal into locator
Spring loaded retention feature
Available with short and long handle tools
Dies close in a straight line
Contact locator and support
Wire stop
Insulation crimp adjustment (4 positions)
Ejects crimped contact
Approx. weight 1.3 lb [0.59 kg]
TE Connectivity. A Leader in Crimp Quality. Anyone can make a tool to crimp terminals onto a wire. But not everyone can manufacture a tool to crimp the terminals properly. Crimp termination of wires isn’t easy. At least, doing it right isn’t easy. We know. We started it. TE Connectivity developed the technology of hand crimping over 70 years ago.
Premium tools include the appropriate crimp die configuration, integral locating, and integral straightening features that permit terminals or contacts crimped in these tools to meet all feature requirements in applicable TEC application (114-) specifications. Most premium tools include an adjustable insulation crimp height feature and the CERTI-CRIMP ratcheting feature, set at the factory, which prevents the ratchet from releasing until the wire crimp jaws bottom within .001. This helps provide consistent repeatability of the crimp. Premium hand tools require the least amount of user dexterity.
Features: