Location: 
All Products

TE Connectivity 90758-1

TE Connectivity - 90758-1 - Crimper; Ratchet; 26-22 AWG; Mini Universal Mate-N-Lok; 90758-2 Die; PRO-CRIMPER III View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Crimper; Ratchet; 26-22 AWG; Mini Universal Mate-N-Lok; 90758-2 Die; PRO-CRIMPER III
Mfr. Part#:
90758-1

Allied Stock#: 70090005
 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$238.99 (Each)
1$238.990
Availability

2 can ship immediately.

2 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Manual, Ratchet
Application: 26-22 AWG
Brand/Series: Pro-Crimper III Mini Universal MATE-N-LOK Series
Color, Handle: Blue
Connector Style: AMP™
Connector Type: Mini Universal Mate-N-Lok
Diameter, Insulation: 0.047-0.069 in.
Die Set: Replaceable
Replacement Die: 90758-2
Stripping Length: 0.126-0.146 in.
Type: Rectangular
Wire Size: 26-22 AWG

Overview

The PRO--CRIMPER III Hand Crimping Tool is a “Commercial" grade tool and is designed primarily for field installation, repair, maintenance work, or prototyping in industrial, commercial, or institutional applications. Product crimped with this tool will meet the crimp height requirement for hand tools in the appropriate 114 series specification, but may not comply with other feature parameters of the specification.