Location: 
All Products

TE Connectivity 9-146276-0

TE Connectivity - 9-146276-0 - Header;  Breakaway;  0.100 in.;  PC Board; Single;  40;  0.025 in.;  0.125 in.;  3 A View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Header; Breakaway; 0.100 in.; PC Board; Single; 40; 0.025 in.; 0.125 in.; 3 A
Mfr. Part#:
9-146276-0

Allied Stock#: 70042457

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$2.72 (Each)
1$2.715
100$2.579
250$2.450
500$2.328
1000$2.212
Availability

495 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: AMPMODU Mod II Series
Color: Black
Contact Plating: Gold (15)
Current Rating: 3 A
Flammability Rating: UL94V-0
Length, Overall: 3.984 "
Length, Pin: 0.318 "
Material, Contact: Phosphor Bronze
Material, Housing: Thermoplastic
Number of Contacts: 40
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Special Features: Breakaway
Temperature, Operating: -65 to +105 °C
Termination: Thru-Hole
Type: PCB Plug

Overview

TE Connectivity AMPMODU Mod II 2.54mm Single Row Unshrouded Breakaway Headers
AMPMODU Mod II unshrouded single row PCB mounting breakaway headers with a 2.54mm centerline, solder tails and black or greem thermoplastic 94V-0 rated housings. These AMPMODU Mod II unshrouded breakaway headers are available with a vertical or right angle mounting orientation and versions for surface mounting.