Location: 
All Products

TE Connectivity 9-1437539-2

TE Connectivity - 9-1437539-2 - 800 SERIES DIP ECONOM,  828-AG11D-ESL=SOCKET ASSY View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity 800 SERIES DIP ECONOM, 828-AG11D-ESL=SOCKET ASSY
Mfr. Part#:
9-1437539-2

Allied Stock#: 70087233
 

Resources

View 9-1437539-2 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.68 (Each)
5100$1.676
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5100 |  Multiples Of: 5100

Specifications

Angle: Straight
Brand/Series: 800 Series
Contact Plating: Gold (5)
Frame Type: Ladder
Material, Body: Polyester (PCT)
Material, Contact: Beryllium Copper
Number of Contacts: 28
Pin Spacing: 0.1" (2.54mm)
Primary Type: DIP
Row Spacing: 0.6" (15.2mm)
Termination: Thru-Hole

Overview


  • Precision Four-Finger Inner Contact Provides Concentric Funnel Entry for Easy Flat and Round Lead Insertion
  • BeCu Inner Contact for Maximum Mechanical and Electrical Performance
  • PC Board Thickness Range: 0.062" and 0.092"
  • PC Termination: 0.125"
  • Contact Spacing: 0.100 Centers
  • Recognized Under the Component Program of Underwriters Laboratories, Inc. File No. E111362