Location: 
All Products

TE Connectivity 9-1393644-4

TE Connectivity - 9-1393644-4 - 2.54mm, pin, DIN41612, solder, PCB, 90°, 64w View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity 2.54mm, pin, DIN41612, solder, PCB, 90°, 64w
Mfr. Part#:
9-1393644-4

Allied Stock#: 70468390

 RoHS Compliant Part

Resources

View 9-1393644-4 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15 |  Multiples Of: 1

Specifications

Connector Style: Plug
Connector Type: Connector Assembly
Contact Type: Pin
Height: 18.08 mm
Length, Tail: 3 mm
Material, Housing: Polyester - GF
Number of Positions: 64
Number of Rows: 3
Product Type: Connector
Size: Standard
Spacing, Row to Row: 2.54 mm

Overview

TE Connectivity Eurocard Connector Assembly
A range of TE Connectivity Eurocard DIN41612 Connector Assemblies including Types B, B/2, C, C/2, F&G, M, Q&R, R and R/2.