Location: 
All Products

TE Connectivity 87220-3

TE Connectivity - 87220-3 - Header;  Standard;  PC Board;  Single;  3;  0.025 in.;  0.125 in.;  Square;  0.1 in. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Header; Standard; PC Board; Single; 3; 0.025 in.; 0.125 in.; Square; 0.1 in.
Mfr. Part#:
87220-3

Allied Stock#: 70082841

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.678 (Each)
20000$0.678
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20000 |  Multiples Of: 20000

Specifications

Agency Approvals: CSA, UL
Angle: Straight
Brand/Series: AMPMODU Mod II Series
Centerline, Matrix: 0.1 in.
Color: Black
Contact Plating: Gold (30)
Contact Shape: Square
Flammability Rating: UL94V-0
Header Type: Standard
Length, Overall: 0.284 "
Length, Pin: 0.318 "
Length, Terminal Post: 0.125 in.
Material, Contact: Phosphor Bronze
Material, Housing: Thermoplastic
Mounting Type: PCB
Number of Contacts: 3
Number of Positions: 3
Number of Rows: 1
Pin Spacing: 0.1 "
Plating, Contact Mating Area: Gold (30 μin.)
Plating, Contact Termination Area: Gold Flash over Nickel
Post Size: 0.025 in.
Primary Type: Interconnect System
Special Features: Pinstrip
Standards: RoHS Compliant, ELV Compliant, UL 94V-0 Housing Flammability Rating
Temperature, Operating: -65 to +105 °C
Termination: Thru-Hole
Type: PCB Plug

Overview

Standard Header Type, PC Board Mounting Type, Square Contact Shape, Phosphor Bronze Contact Material

Housing : Black thermoplastic, 94V-0 rated. Posts : Copper alloy.
Standard header type.