Location: 
All Products

TE Connectivity 86016-2

TE Connectivity - 86016-2 - Contact;  Mod IV;  24-20 AWG;  Crimp;  250; 3A;  750V;  -65 degC;  105 degC View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Contact; Mod IV; 24-20 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC
Mfr. Part#:
86016-2

Allied Stock#: 70085453

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.216 (Each)
1$0.216
50$0.209
100$0.200
250$0.185
500$0.173
Availability

74984 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AMPMODU Mod IV Series
Contact Mating Area Plating: Gold
Contact Plating: Gold-30
Contact Type: Mod IV
Current, Ratings: 3 A
Dielectric Voltage: 750 V
Insulation Resistance: 5000 Megohms
Material, Contact: Beryllium Copper
Plating, Contact Mating Area: Gold (30)
Plating, Contact Termination Area: Gold Flash over Nickel
Standards: UL Listed, CSA Certified, RoHS Compliant, ELV Compliant
Temperature, Operating, Maximum: 105 °C
Temperature, Operating, Minimum: -65 °C
Thickness, Insulation: 0.069 in.
Voltage Rating: 250 V
Wire Size: 24 to 20 AWG
Wire Termination Type: Crimp

Overview

Housing, Thermoplastic Housing Material, 0.100 in. Centerline, Black Color
  • 12 Milliohms termination resistance

    6 Types of Plating:
    1. 30 Gold Duplex
    2. 15 Gold Duplex
    3. 30 Sel. Gold/Nickel A
    4. 15 Gold Select/Nickel
    5. Br. Tin-Lead/Nickel A
    6. Br. Tin-Lead/Nickel B