TE Connectivity 821942-1
Socket, Polyphenylene Sulfide (PPS), 132, UL 94V-0, Tube, 0.025 in., Black
Mfr. Part #: 821942-1 / RS Stock #: 70087250
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.57
2
$6.439
5
$6.242
10
$5.979
25
$5.585
50
$5.125
100
$4.599
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
PPS
Centerline
0.025
Color
Black
Cover Material
Polyphenylene Sulfide (PPS)
Number of Contacts
132
Number of Positions
132
Package Type
Tube
Pin Spacing
0.025” (0.64mm) in
Primary Type
Cover
Row Spacing
0.3” (7.6mm)
Series
MICRO-PITCH Series
Standards
RoHS⁄ELV Compliant
Overview
132 Positions, Tube Packaging Type, 0.025 in. Centerline, Black, Sockets
0.025 centerline for high density, low cost packaging. Low profile permits even higher density packaging with only 0.375 maximum height pc boards. High normal force and positive engagement allows for reliable service to minimize field failures. Closed-bottom housing aids in prevention of solder bridging between contacts. Economical design makes socketing of semi-conductor devices more attractive. Sockets can be spaced a minimum of 0.150 from each other.
Material and Finish?: High Temperature Thermoplastic, 94 V-O Rated, Black?Cover: Polyphenylene Sulfide (PPS), 94 V-O Rated, Black?Contacts: Phosphor Bronze with 0.000200 (0.00508) TIn Over 0.000050 (0.00127) Nickel
0.025 centerline for high density, low cost packaging. Low profile permits even higher density packaging with only 0.375 maximum height pc boards. High normal force and positive engagement allows for reliable service to minimize field failures. Closed-bottom housing aids in prevention of solder bridging between contacts. Economical design makes socketing of semi-conductor devices more attractive. Sockets can be spaced a minimum of 0.150 from each other.
Material and Finish?: High Temperature Thermoplastic, 94 V-O Rated, Black?Cover: Polyphenylene Sulfide (PPS), 94 V-O Rated, Black?Contacts: Phosphor Bronze with 0.000200 (0.00508) TIn Over 0.000050 (0.00127) Nickel