Location: 
All Products

TE Connectivity 80AYC10B

TE Connectivity - 80AYC10B - Filter,  Power Line;  480 VAC;  80 A;  UL Recognized View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Filter, Power Line; 480 VAC; 80 A; UL Recognized
Mfr. Part#:
80AYC10B

Allied Stock#: 70185746

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$434.86 (Each)
1$434.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6609067-4
Brand/Series: AYC Series
Current Rating: 80A
Current, Leakage: 129
Dimensions: 141mm H x 141mm W x 307mm L
Filter Type: EMC/RFI
Frequency, Operating: 50/60
Hipot Rating, Line to Ground: 1850
Hipot Rating, Line to Line: 1850VDC
Mounting Type: Panel Mount
Options: Circuit Breaker
Phase: 3
Primary Type: High Noise Industrial
Type: Filter
Voltage Rating: 480 VAC
Voltage, Operating: 480 VAC
Wire Size: 1 AWG

Overview



The AYC Series filters are designed for 3-phase, four-wire noisy industrial wiring (WYE) applications such as frequency converters. The series offers filtering up to 180 amps maximum and meets EMC standards: EN55011, EN133200 and UL 1283. Maximum Leakage Current (Line-to-Ground): (16 A) 62, (25/36 A) 68, (63/80/110 A) 74 mA @ 120 VAC, 60 Hz; (16 A) 106, (25/36 A) 118, (63 A) 128, (80/110 A) 129 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 1850 VDC; Line-to-Line — 1850 VDC; Line-to-Neutral — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Operating Voltage: 480 VAC.