Location: 
All Products

TE Connectivity 8-520129-1

TE Connectivity - 8-520129-1 - Connector QC RCPT 18-22AWG 0.250 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector QC RCPT 18-22AWG 0.250
Mfr. Part#:
8-520129-1

Allied Stock#: 70084578

 RoHS Compliant Part

Resources

View 8-520129-1 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0 |  Multiples Of: 1

Specifications

Angle: 90 ° (Flag)
Brand/Series: ULTRA-FAST Series
Color: Red
Connector Type: Receptacle
Contact Plating: Tin
Diameter, Insulation: 0.165 "
Flammability Rating: UL 94V-2
Gender: Female
Insulation Type: Nylon
Length, Overall: 0.636 "
Material: Brass
Material, Contact: Brass
Primary Type: Quick Disconnect
Tab Fit: 0.250 x 0.032
Termination: Flag
Width, Overall: 0.58 "
Wire Size: 22 to 18 AWG

Overview

Each die assembly consists of an upper die (crimper) and a lower die (anvil), a die retention screw (on upper die), and a hex wrench for securing the socket.