Location: 
All Products

TE Connectivity 8-34120-1

TE Connectivity - 8-34120-1 - Terminal RING 16-14AWG #6 SOLIS View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Terminal RING 16-14AWG #6 SOLIS
Mfr. Part#:
8-34120-1

Allied Stock#: 70084689

 RoHS Compliant Part

Resources

View 8-34120-1 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0 |  Multiples Of: 1

Specifications

Angle: Straight
Body Style: SOLISTRAND
Brand/Series: Solistrand Series
Cable Type: Regular Wire
Contact Plating: Tin
Diameter, Stud: 0.138 in.
Finish: Tin
Length, Overall: 0.48 "
Material, Contact: Copper
Material, Terminal: Copper
Package Quantity: 100
Primary Type: Ring
Shape: Ring-048
Size, Stud: 6
Special Features: Brazed Seam
Standards: RoHS Compliant, ELV Compliant
Termination: Ring
Thickness, Material: 0.033 in.
Type: One-Hole
Width, Overall: 0.25 "
Wire Size: 16-14 AWG