Location: 
All Products

TE Connectivity 8-34070-1

TE Connectivity - 8-34070-1 - Connector SPLICE BUTT 16-22 AWG P-G View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector SPLICE BUTT 16-22 AWG P-G
Mfr. Part#:
8-34070-1

Allied Stock#: 70084545

 RoHS Compliant Part

Resources

View 8-34070-1 Datasheet Datasheet

View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 0 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: PLASTI-GRIP Series
Color: Red
Contact Plating: Tin
Diameter, Insulation: 0.14 "
Insulation Type: Vinyl
Length, Overall: 1.076 "
Material, Contact: Copper
Package Quantity: 100
Primary Type: Splice
Standards: RoHS Compliant
Termination: Crimp
Type: Butt
Wire Size: 22-16 AWG

Overview

The FFSMC Float Switch series is suitable for open reservoirs and turbulent water and industrial wastewater. The switching element is self cleaning with 10 Amp contacts, and makes the complete switch insensitive to humidity and condensation, caused by wide temperature fluctuations. The switch is fitted with additional internal weight, such that it brings the centre of gravity and rotation close to the cable entry.

Features:
  • Operates in Turbulent Fluids
  • Unaffected by Suspended Solids
  • Cable Mounting
  • 100m Depth Capability