TE Connectivity 8-1437653-0
Conn,Term Strip,Barrier,16Pole,9.53mmPitch,SnglRow,22-12,Series #6,25A,300V
Mfr. Part #: 8-1437653-0 / RS Stock #: 70087917
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$7.16
25000
$6.58
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA
Color
Black
Current Rating
25 A
Family Name
BUCHANAN Family
Number of Poles
16
Number of Rows
1
Pin Spacing
0.375 in. (9.53mm) in
Type
Barrier Block
Voltage Rating
300 V
Wire Size
12-22 AWG
Overview
Mini Feed-Through 15 mm DIN Rail, Fuse Blocks, 25 A Current Rating
Material : Terminals : Bright acid tin over copper alloy. Screws : #6-32 steel, zinc plating with clear chromate coating. Wire clamping screws and binding head screws with undercut available.
Printed circuit pin 5.08 [0.200] terminal style. Steel screw material. Bright zinc/chrome screw plate. RoHS/ELV compliant, CSA certified, UL recognized.
Material : Terminals : Bright acid tin over copper alloy. Screws : #6-32 steel, zinc plating with clear chromate coating. Wire clamping screws and binding head screws with undercut available.
Printed circuit pin 5.08 [0.200] terminal style. Steel screw material. Bright zinc/chrome screw plate. RoHS/ELV compliant, CSA certified, UL recognized.