Location: 
All Products

TE Connectivity 794616-8

TE Connectivity - 794616-8 - Soft Shell Housing;  Nylon;  Black;  0.118in.;  Free Hanging;  Plug;  8;  UL 94V-0 View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Soft Shell Housing; Nylon; Black; 0.118in.; Free Hanging; Plug; 8; UL 94V-0
Mfr. Part#:
794616-8

Allied Stock#: 70082758

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.573 (Each)
1$0.573
50$0.510
100$0.469
250$0.427
500$0.396
1000$0.365
Availability

113 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: MATE-N-LOK Series
Centerline: 0.118
Color: Black
Color, Housing: Black
Flammability Rating: UL94V-0
Housing Type: Plug
Length, Overall: 0.512 "
Material, Housing: Nylon
Mounting Type: Free Hanging
Number of Contacts: 8
Number of Positions: 8
Number of Rows: 2
Pin Spacing: 0.118 "
Primary Type: Interconnect System
Special Features: Free Hanging
Standards: RoHS Compliant, ELV Compliant
Type: Cable Plug

Overview

Free Hanging Single Row Plug Housing, 0.118 in. Centerline, Black Color, Nylon Housing Material
  • RoHS compliant, ELV compliant

  • Wire-to-Wire and Wire-to-Board Pin and Receptacle Connector System
  • Contacts Are On 3mm (0.118") Centerline Spacing
  • 2-12 Contact Positions Single Row
  • 2-24 Contact Positions Dual Row
  • PCB Mount Pin Headers Available in Both Vertical and Right-Angle Styles
  • Surface Mount or Thru-Hole PCB Pin Header Attachment
  • Applications Include: Appliance Industry, Instrumentation, Industrial Machinery, Hoe Equipment, and Security System Industry