Location: 
All Products

TE Connectivity 790163-1

TE Connectivity - 790163-1 - Pro-Crimper III Crimp Tool,  RJ MODULAR PLUG 8 Way,  26 - 24 AWG Wire Size View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Pro-Crimper III Crimp Tool, RJ MODULAR PLUG 8 Way, 26 - 24 AWG Wire Size
Mfr. Part#:
790163-1

Allied Stock#: 70090001
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Manual, Ratchet
Application: 26-24 AWG
Brand/Series: Pro-Crimper III Series
Cable Type: Cat6
Cable, Diameter: 5-7 mm
Color, Handle: Blue
Connector Style: AMP™
Diameter, Insulation: 0.80-1.0 mm
Die Set: Replaceable
Replacement Die: 790163-2
Stripping Length: 35 mm
Type: Modular Plug
Wire Size: 26-24 AWG

Overview

PRO-CRIMPER III hand crimping tool is a "Commercial" grade and is designed primarily for field installation, repair, maintenance work, and prototyping in industrial, commercial, and institutional applications. Product crimped with this tool will meet the crimp height requirement for hand tools
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.