Location: 
All Products

TE Connectivity 776531-1

TE Connectivity - 776531-1 - CONNECTOR,  AMPSEAL 16,  PLUG ASSEMBLY,  6POSITION,  18-20 AWG,  RED View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity CONNECTOR, AMPSEAL 16, PLUG ASSEMBLY, 6POSITION, 18-20 AWG, RED
Mfr. Part#:
776531-1

Allied Stock#: 70084794

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.58 (Each)
1$1.583
50$1.448
100$1.323
250$1.229
500$1.039
Availability

159 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AMPSEAL 16 Series
Color: Red
Keyed Position: –1
Number of Contacts: 6
Primary Type: Automotive
Special Features: Housing Only, Submersible
Type: Plug
Wire Size: 20-18

Overview

AMPSEAL connectors known for their rugged reliability even under high-temperature automotive and industrial applications are now a snap to assemble. Tyco Electronics has replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. Connector will not shut unless all contacts are properly inserted. This product upgrade also eliminates purchasing and inventorying an extra part — the gasket. Superior environmental sealing makes these heavy-duty connectors not only waterproof, but submersible as well. Integral latch firmly holds mated connector halves together without the need for additional hardware. Housing assemblies are available in 2 through 12 circuit versions and are intended for wire–to–wire and wire–to–device applications.

  • Easy, Secure, Watertight Seal
  • Design Ensures Positive Seating without Backout
  • Superior Environmental Sealing
  • Wire-to-Wire and Wire-to-Device Applications
  • Secure Mating without Additional Hardware