Location: 
All Products

TE Connectivity 770987-1

TE Connectivity - 770987-1 - Connector;  Pin;  Brass;  Pre-Tin;  600 VAC;  9.5 A;  22 to 18 AWG,  22 AWG;  0.039 in. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector; Pin; Brass; Pre-Tin; 600 VAC; 9.5 A; 22 to 18 AWG, 22 AWG; 0.039 in.
Mfr. Part#:
770987-1

Allied Stock#: 70082925

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$0.360 (Each)
1$0.360
50$0.340
100$0.310
250$0.270
500$0.230
1000$0.200
Availability

9530 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Mini-Universal MATE-N-LOK Series
Connector Line: Mini-Universal MATE-N-LOK
Contact Mating Area Plating: Tin
Contact Plating: Pre-Tin over Brass
Contact Termination Area Plating: Pre-Tin
Contact Type: Pin
Current Rating: 9.5 A
Diameter, Contact: 0.039 in.
Diameter, Insulation, Wire: 0.059 to 0.094 , 0.133 in.
Material, Contact: Brass
Primary Type: Contact
Standards: RoHS, ELV compliants
Type: Pin
Voltage Rating: 600 VAC
Wire Size: 22 to 18 AWG

Overview

Soft Shell Pin Connector, 600 VAC, 9.5 A, 22 to 18 AWG Wire Range⁄22 AWG, Brass Contact
  • 0.008 in. stock thickness

    Description
  • Connector System Comes In Wire-to-Wire, Wire-to-Board and Wire-to-Panel

    Configurations
  • Two Shell Sizes Accommodate Either 1-4 or 5-9 Contact Positions
  • Existing Mini-Universal MATE-N-LOK Stamped and Formed Contacts Designed for Up to 500 Mating Cycles When Plated with Gold or Up to 50 Cycles with Tin Plating

    Application
  • Ideal for Industrial, Instrumentation and Transportation Applications Where Size, Contact Density and Environmental Exposure Are Primary Concerns
  • Nylon Housings Offer Good Resistance to a Wide Range of Chemical Agents While the IP67 Sealing Helps Prevent Ingress of Dirt or Fluids That Could Have an Adverse Effect on the Contact Interface

    Key Features
  • Pre-Positioned 1⁄4 Turn Coupling Ring with Positive Lock and Alignment
  • Unique Contact Pattern for Each Position Size Helps Prevent Accidental Mating with Other Position Sizes
  • Sealed to IP67
  • Front or Rear Jam Nut Mounting
  • No Assembly Required
  • Receptacle Available In Free-Hanging or Panel Mount Versions
  • Alternate Keys Available

    Electrical Specification
  • Current Carrying Capacity: 5 Amps
  • Operating Voltage: 600 VAC Minimum
  • Dielectric Withstanding Voltage: 2200 VAC Minimum

    Mechanical Specification
  • Field Repairable Contacts
  • Positive Latching
  • Housing - Single Piece Design, Plastic
  • Wire Termination - Crimp
  • Mating Application:
    &tab; Wire-to-Wire
    &tab; Wire-to-Panel (Able to Be Sealed at the Panel — Jam Nut Mounting)
    &tab; Wire-to-Board (Vertical and Right Angle)

    Materials
  • Seal, Wire Entry: Elastomer, Yellow
  • Seal, Peripheral: Elastomer, Gray
  • Housing: Thermoplastic, Black
  • Ring, Coupling: Thermoplastic, Black
  • Nut, Jam Brass, Nickel Plated
  • Plate, Seal Retention: Thermoplastic, Black