Location: 
All Products

TE Connectivity 770020-1

TE Connectivity - 770020-1 - Connector,  Soft Shell;  Universal MATE-N-LOK II;  6;  Plug;  Nylon;  White;  31 A View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Connector, Soft Shell; Universal MATE-N-LOK II; 6; Plug; Nylon; White; 31 A
Mfr. Part#:
770020-1

Allied Stock#: 70087355

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$1.16 (Each)
1$1.156
50$1.041
100$0.937
250$0.843
500$0.759
1000$0.683
Availability

363 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, VDE
Angle: Straight
Brand/Series: MATE-N-LOK Series
Centerline: 0.25
Color: White
Connector Line: Universal MATE-N-LOK II
Contact Layout: Matrix
Current Rating: 31 A
Diameter, Contact: 0.084 in.
Flammability Rating: UL94V-0
Housing Type: Plug
Length, Overall: 0.905 "
Lock Type: Positive Lock
Material, Housing: Nylon
Mounting Type: Free Hanging
Number of Circuits: 6
Number of Contacts: 6
Number of Rows: 2
Pin Spacing: 0.25 "
Primary Type: Interconnect System
Standards: RoHS compliant, ELV compliant
Type: Cable Plug
Voltage Rating: 600 VAC

Overview

31A, 600VAC, Soft Shell Connector
  • Nylon housing material
  • One piece housing packaging method

  • Housing Kits
  • Free-Hanging or Panel Mount (Kit = 1 Front and 1 Rear)
  • Ultimate Reliability
  • Not for Interrupting Current
  • For Use Where Repair or Replacement Would Be Difficult
  • UL File No. E28476
  • CSA File No. LR 16455-113
  • 0.250 Centerline Spacing