TE Connectivity 770007-1
Contact Split Pin Universal MATE-N-LOK II 20-14 AWG
Mfr. Part #: 770007-1 / RS Stock #: 70085188
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.082
10
$0.06847
25
$0.0615
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
770007-1
Contact Type
Split Pin
Family Name
Universal MATE-N-LOK Family
Wire Size
14-20 AWG
Overview
TE Connectivity Universal MATE-N-LOK Family – Universal MATE-N-LOK II Series – Connector System| AMP Soft Shell Pin and Socket Connectors:
Universal MATE-N-LOK II Features:
Wire-to-wire and wire-to-board, pin and socket connectors
For use where repair or replacement would be difficult
Pins and sockets can be intermixed in the same housing
Available in 2 through 15 circuit sizes for free hanging or panel mount wire-to-wire connection
Mate with standard Universal MATE-N-LOK Housings and PC Board Headers
Uses standard Universal MATE-N-LOK panel cutouts and strain reliefs
Polarized housings available in UL94V-0 flammability rated material
F-Crimp terminals accept 30-10 AWG [.05 -5.0 mm2] wire sizes
Contacts available in strip and loose form
Lanceless contacts for tangle-free handling
Insulation capability to .200 [5.08] diameter
Connector design provides for complete contact insertion
Three-point stabilization precisely controls contact alignment, minimizing stubbing
Tin or duplex gold plated Contacts
Not for interrupting current
Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
Certified by Canadian Standards Association, File No. LR 7189
Passed test by VDE under their Registration Number 3980/Continuous Surveillance
6.35 mm [.250"] centerline
1-15 and 2-15 positions, respectively
Panel-mount or free-hanging versions
Ratings: 19A, 600 VAC or VDC
Accommodates 30-10 AWG wire
Enclosed contacts for shock protection
Special keying to prevent incorrect mating
Additional offerings include:
UV resistant materials
High temperature materials
Glow wire approved products
Special high retention contacts
Seals available for splash protection (UMNL only)
Color housings available (UMNL only)
Universal MATE-N-LOK II Features: