Location: 
All Products

TE Connectivity 749805-7

TE Connectivity - 749805-7 - Conn; D-Sub; Cable Plug; 9Pos; STR; HDP-20Series; CrimpSnap; 24-20AWG; Shielded Kit View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Conn; D-Sub; Cable Plug; 9Pos; STR; HDP-20Series; CrimpSnap; 24-20AWG; Shielded Kit
Mfr. Part#:
749805-7

Allied Stock#: 70042979

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$8.10 (Each)
1$8.100
10$7.360
100$6.980
500$6.430
1000$5.960
Availability

862 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle: Straight
Brand/Series: HDP20 Series
Contact Plating: Gold Flash
Material, Housing: Nylon
Material, Insert: Nylon
Material, Shell: Full Metal Shell
Material, Shield: Metal
Number of Contacts: 9
Number of Rows: 2
Primary Type: D-Subminiature
Special Features: Shielded
Standards: UL 94 V-0
Termination: Crimp
Type: Cable Plug
Wire Size: 24-20

Overview

9 Contact Plug - Shielded Crimp Snap-In Kit (24-20 AWG)

AMP® introduces Subminiature D Kits. Individual kits include a connector housing, contacts, a backshell with grommets and hardware.