TE Connectivity 745967-2
Conn, D-Sub, PCB Socket, 25Pos, STR, HD-20Series, 20AWG, FrontMetalShell
Mfr. Part #: 745967-2 / RS Stock #: 70082811
Price
Qty.
Standard Price
630
$7.93
3150
$7.30
6300
$6.34
12600
$5.55
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA Certified
Alternate Mfr Part Number
745967-2
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Phosphor Bronze
Contact Plating
Gold
Housing Material
Thermoplastic
Number of Contacts
25
Number of Rows
2
Primary Type
D-Sub
Shell Material
Front Metal Shell
Standards
UL94 V-0
Termination
Through Hole
Type
PCB Socket
Voltage Rating
250 V
Wire Size
20 AWG
Overview
Thermoplastic Housing , Phosphor Bronze Contact , D-Subminiature Receptacle type Connector
Flame retardant thermoplastic housing. Pin contacts are brass; socket contacts are phosphor bronze. Both have plating options. Intermateable with other HD-20 connectors. UL Recognized and CSA Certified.
Shell: Steel, tin plated.
D-Subminiature Receptacle, Mounting hole PCB retention method feature, 2 shell size, gold contact mating area plating, tin-lead over nickel solder tail plating, round contact shape, tin plated steel shell, UL 94V-0 housing flammability rating.
Flame retardant thermoplastic housing. Pin contacts are brass; socket contacts are phosphor bronze. Both have plating options. Intermateable with other HD-20 connectors. UL Recognized and CSA Certified.
Shell: Steel, tin plated.
D-Subminiature Receptacle, Mounting hole PCB retention method feature, 2 shell size, gold contact mating area plating, tin-lead over nickel solder tail plating, round contact shape, tin plated steel shell, UL 94V-0 housing flammability rating.