TE Connectivity 745191-1
Conn, D-Sub, PCB Socket, 50Pos, STR, HD-20Series, 20AWG, FullMetalShell
Mfr. Part #: 745191-1 / RS Stock #: 70083308
Price
Qty.
Standard Price
280
$24.72
1400
$22.74
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL Recognized ; CSA Certified
Alternate Mfr Part Number
745191-1
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Phosphor Bronze
Contact Plating
Gold
Housing Finish
Tin
Insert Material
Thermoplastic
Number of Contacts
50
Number of Rows
3
Primary Type
D-Sub
Shell Material
Full Metal Shell
Standards
UL94 V-0
Termination
Through Hole
Type
PCB Socket
Voltage Rating
250 V
Wire Size
20 AWG
Overview
Phosphor Bronze Contact , Vertical Mount, D-Subminiature Receptacle type Connector
Shell: Steel, tin-plated. Insert: Thermoplastic 94V-O rated, black. Contacts: Pins - Brass; Sockets - Phosphor bronze, all-plated.
?All Plugs and Receptacles Are Preloaded with Size 20 DF Posted Contacts?Mates with HDE-20 Metal-Shell IDC Connectors; HDF-20 Low Profile Metal-Shell Connectors; HDP-20 Crimp Snap-In Contact Connectors
Shell: Steel, tin-plated. Insert: Thermoplastic 94V-O rated, black. Contacts: Pins - Brass; Sockets - Phosphor bronze, all-plated.
?All Plugs and Receptacles Are Preloaded with Size 20 DF Posted Contacts?Mates with HDE-20 Metal-Shell IDC Connectors; HDF-20 Low Profile Metal-Shell Connectors; HDP-20 Crimp Snap-In Contact Connectors