Location: 
All Products

TE Connectivity 7012PF

TE Connectivity - 7012PF - Relay; Electropneumatic; Timing; On Delay; DPDT; Ctrl-V 125DC; 1-10 min. View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Relay; Electropneumatic; Timing; On Delay; DPDT; Ctrl-V 125DC; 1-10 min.
Mfr. Part#:
7012PF

Allied Stock#: 70132279
 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$348.86 (Each)
1$348.860
Availability

55 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 2-1423159-9
Brand/Series: 7000 Series
Contact Form: DPDT
Current Rating: 15 A
Diameter, Mounting Hole: 0.199 in.
Dimensions: 2.57" L (Ma x .) x 6.23" H (Ma x .)
Function: On Delay
Mounting Type: Panel Mount
Relay Type: Electropneumatic
Standards: UL, CSA, CE
Temperature, Operating: -30 to +75 °C
Termination: Screws
Timer Type: On Delay
Timing Range: 1 Min. to 10 Min.
Voltage Rating: 240, 600/30 VAC/VDC
Voltage, Control: 125VDC

Overview

Features:
  • Available in On- and Off-Delay
  • Timing from 0.1 Seconds to 60 Minutes, Fully Calibrated in Linear Increments
  • Oversized Time-Calibrated Adjustment Knobs, Markings Visible from All Angles Make This the Most Practical, Easily-Set Timer Available
  • Inherent Transient Immunity
  • Operating Voltages Range from 6 to 550 VAC and 12 to 550 VDC with Special Voltages Available
  • Available in 2-Pole or 4-Pole Models
  • Many Enclosure Options: Explosion Proof, Dust Tight, Water Tight, Hermetically Sealed, NEMA 1
  • Auxiliary Timer and Instantaneous Switches Can Be Added for Greater Switching Flexibility
  • Numerous Mounting Options: Surface-Mount, Panel-Mount, Octal Plug-In Mounting
  • Options and Accessories: Quick-Connect Terminals, Dial Stops and Transient Protections Module
  • Front Terminals — Easy-to-Reach Screw Terminals, All on the Face of the Unit, Clearly Identified
  • Module Assembly — Timing Head, Coil Assembly and Switch-Block Are Individual Modules
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.