Location: 
All Products

TE Connectivity 7-215570-6

TE Connectivity - 7-215570-6 - 6 way micro-match paddle board connector View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity 6 way micro-match paddle board connector
Mfr. Part#:
7-215570-6

Allied Stock#: 70468458

 RoHS Compliant Part

Resources

View 7-215570-6 Datasheet Datasheet

View More from TE Connectivity >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 125 |  Multiples Of: 5

Specifications

Brand/Series: Micro-MaTch Series
Color, Housing: Red
Connector Style: Paddle-Board
Connector Type: Connector Assembly
Contact Type: Pin
Diameter, Insulation: .9 mm[.035 in]
Header Type: Pin Header
Height: 5.1 mm[.2 in]
Insulation Resistance: 1000 MΩ
Length: 11.1 mm[.437 in]
Material, Housing: Polyester - GF
Number of Positions: 6
Polarization: Without
Product Type: Connector
Profile: Standard
Temperature, Operating, Ran: -40 – 105 °C
Voltage, Operating: 100 VDC
Accessories