Location: 
All Products

TE Connectivity 6VW1

TE Connectivity - 6VW1 - Filter,  RFI,  Power Line,  120/250 Volt,  50-60Hz,  6 Amp View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Filter, RFI, Power Line, 120/250 Volt, 50-60Hz, 6 Amp
Mfr. Part#:
6VW1

Allied Stock#: 70185580

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$33.85 (Each)
1$33.850
10$31.480
25$28.940
50$27.490
Availability

579 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6609044-2
Brand/Series: V and W Series
Current Rating: 6A
Current, Leakage: 0.82
Dimensions: 38.9mm H x 52.8mm W x 98mm L
Filter Type: EMI/RFI
Frequency, Operating: 50
Hipot Rating, Line to Ground: 2250
Hipot Rating, Line to Line: 1450VDC
Mounting Type: Panel Mount
Phase: 1
Primary Type: High Noise Industrial
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC

Overview

The V and W Series filters will protect equipment from malfunctions due to conducted interference coming into the equipment from the line, especially line-to-line noise and transients. In addition, they combine line-to-ground interference rejection filters with additional circuitry to reduce line-to-line transients. They are also effective in controlling emissions in equipment using SCR and T2L circuits, for compliance with FCC Part 15, Subpart J and VDE 0871, Level A, down 150 kHz. The V Series provides an N=3 line-to-ground impedance for common mode and an N=5 impedance for line-to-line differential mode interference. The filters are designed for susceptibility use when equipment impedance at RF frequencies is low. The W Series provides an N=4 line-to-ground impedance for common mode and an N=5 impedance for line-to-line differential mode interference. The two-stage construction provides excellent suppression at high frequency. Maximum Leakage Current (Line-to-Ground): 0.5 mA @ 120 VAC, 60 Hz; 0.82 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC.