TE Connectivity 6VJ1
Power Entry Module,6 A,120 VAC,General Purpose,50 to 60 Hz,5 muA @ 250 VAC,
Mfr. Part #: 6VJ1 / RS Stock #: 70185798
Price
Qty.
Standard Price
1
$52.66
10
$48.60
25
$47.21
50
$45.48
100
$44.53
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6609124-1
Current Rating
6 A
Filter Type
IEC
Frequency
50/60 Hz
Gender
Male
Leakage Current
2/5 μA
Line to Ground Hipot Rating
1550 VAC
Line to Line Hipot Rating
1450 VDC
Mounting Type
Panel Mount ; Snap-in
Number of Poles
3
Panel Cut Out
2.68x1.17 ”
PEM Type
Fuse
Product Header
J Series Power Entry Module
Resistance
6000 Megaohms
Termination
Terminal Block
Type
Fuse
Version
Standard
Voltage Rating
250 V
Overview
J Series Voltage Selecting and Fused Connector is designed for the equipment manufacturer who markets a product worldwide. While incorporating a fuse holder and a standard IEC power line connector, the J Series also features a unique voltage selector card which enables an easy means to change transformer primary connections. Integral fuse holder, line side, accepts 0.25" × 1.25" fuse. Meets UL/IEC requirements per CEE publication 22 Type VI. Connector back terminals suitable for soldering, wire wrapping or crimp-on lugs such as MOLEX #2123. Maximum Leakage Current (Line-to-Ground): @ 250 VAC 50 Hz, 5 micro amps (6VJ1); 0.5 mA (6J4). Hipot Rating (1 Minute): Line-to-ground — 1550 VAC (6VJ1) and 2250 VDC (6J4); Line-to-line — 1450 VDC (6VJ1) and 1450 VDC (6J4). Construction meets IEC 161 category 10/70/21. The J1 version is unfiltered while the J4 model houses a built-in filter.