Location: 
All Products

TE Connectivity 6EQ1

TE Connectivity - 6EQ1 - Filter,  RFI;  6 A;  2250 VDC (Line-to-Ground),  1450 VDC (Line-to-Line) View larger image View larger image
Image may be a representation.
See specs for product details.

TE Connectivity Filter, RFI; 6 A; 2250 VDC (Line-to-Ground), 1450 VDC (Line-to-Line)
Mfr. Part#:
6EQ1

Allied Stock#: 70185661

 RoHS Compliant Part

 
View More from TE Connectivity >>
Pricing (USD) & Availability
Standard Pricing
$73.33 (Each)
1$73.330
10$58.300
25$56.430
50$54.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 6609048-5
Brand/Series: Q Series
Current Rating: 6A
Current, Leakage: 0.22/0.38
Dimensions: 45.7mm H x 57.7mm W x 126.5mm L
Filter Type: EMI/RFI
Frequency, Operating: 50/60
Hipot Rating, Line to Ground: 2250
Hipot Rating, Line to Line: 1450VDC
Mounting Type: Panel Mount
Phase: 1
Primary Type: General Purpose
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC

Overview



The Q Series has been developed specifically for switching power supplies and is designed to filter the power line to control conducted emissions all the way down to 10 kHz. High attenuation is provided for both common mode and differential mode interference throughout the frequency range with no degradation of performance due to the large peak currents drawn by switching power supplies. These filters are ideal for applications that must meet VDE 0871 below 150 kHz as well as above 150 kHz. The EQ models meet the very low leakage current requirements of VDE portable equipment and UL544 non-patient medical equipment. The VQ models offer higher common mode performance at the expense of higher leakage current, but meet the leakage current limits of UL, CSA and VDE non-portable equipment. Maximum Leakage Current (Line-to-Ground): VQ Models: (3A, 20A) 0.73 mA @ 120 VAC, 60 Hz; (3A, 20A) 1.27 mA @ 250 VAC, 50 Hz; EQ Models: (3A) 0.22 (6A) 0.29 mA @ 120 VAC, 60 Hz; (3A) 0.38 (6A) 0.51 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC.